Parametric Equivalent




ABM3BAIG-12.000MHZ-12-4-T | |
|---|---|
DigiKey Part Number | 535-14789-2-ND - Tape & Reel (TR) 535-14789-1-ND - Cut Tape (CT) 535-14789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3BAIG-12.000MHZ-12-4-T |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3BAIG-12.000MHZ-12-4-T Models |
Category | ESR (Equivalent Series Resistance) 70 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±100ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3BAIG-12.000MHZ-12-3-T | Abracon LLC | 949 | 535-ABM3BAIG-12.000MHZ-12-3-TCT-ND | 2,66000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 zł | 3,91 zł |
| 10 | 3,40000 zł | 34,00 zł |
| 25 | 3,21600 zł | 80,40 zł |
| 50 | 3,08300 zł | 154,15 zł |
| 100 | 2,95560 zł | 295,56 zł |
| 250 | 2,79492 zł | 698,73 zł |
| 500 | 2,67932 zł | 1 339,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,56850 zł | 2 568,50 zł |
| 2 000 | 2,46238 zł | 4 924,76 zł |
| 3 000 | 2,40236 zł | 7 207,08 zł |
| 5 000 | 2,32886 zł | 11 644,30 zł |
| 7 000 | 2,28172 zł | 15 972,04 zł |
| 10 000 | 2,23280 zł | 22 328,00 zł |
| Unit Price without VAT: | 3,91000 zł |
|---|---|
| Unit Price with VAT: | 4,80930 zł |


