Similar
Direct

8W-24.000MBA-T | |
|---|---|
DigiKey Part Number | 887-1412-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8W-24.000MBA-T |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 15mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8W-24.000MBB-T | TXC CORPORATION | 0 | 887-1228-2-ND | 4,53804 zł | Similar |
| SXO22C3C171-24.000M | Suntsu Electronics, Inc. | 3 142 | 2388-SXO22C3C171-24.000M-ND | 4,45000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,98364 zł | 14 950,92 zł |
| Unit Price without VAT: | 4,98364 zł |
|---|---|
| Unit Price with VAT: | 6,12988 zł |



