
SXO22C3C171-24.000M | |
|---|---|
DigiKey Part Number | 2388-SXO22C3C171-24.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO22C3C171-24.000M |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXO22C3C171-24.000M Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 zł | 4,45 zł |
| 10 | 3,92800 zł | 39,28 zł |
| 50 | 3,67120 zł | 183,56 zł |
| 100 | 3,24460 zł | 324,46 zł |
| 500 | 3,07394 zł | 1 536,97 zł |
| Unit Price without VAT: | 4,45000 zł |
|---|---|
| Unit Price with VAT: | 5,47350 zł |

