30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8NJ-30.000MBE-T

DigiKey Part Number
887-8NJ-30.000MBE-TTR-ND - Tape & Reel (TR)
887-8NJ-30.000MBE-TCT-ND - Cut Tape (CT)
887-8NJ-30.000MBE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8NJ-30.000MBE-T
Description
XTAL OSC XO 30.000MHZ 3.3V CMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
22mA
Part Status
Active
Ratings
AEC-Q100
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.033" (0.83mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8NJ-30.000MBJ-TTXC CORPORATION475887-8NJ-30.000MBJ-TCT-ND5,75000 złParametric Equivalent
In-Stock: 500
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,35000 zł5,35 zł
104,66100 zł46,61 zł
254,40680 zł110,17 zł
504,22340 zł211,17 zł
1004,04900 zł404,90 zł
2503,82896 zł957,24 zł
5003,67066 zł1 835,33 zł
1 0003,51895 zł3 518,95 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,16485 zł9 494,55 zł
6 0003,03430 zł18 205,80 zł
9 0002,96051 zł26 644,59 zł
Manufacturers Standard Package
Unit Price without VAT:5,35000 zł
Unit Price with VAT:6,58050 zł