30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8NJ-30.000MBJ-T

DigiKey Part Number
887-8NJ-30.000MBJ-TTR-ND - Tape & Reel (TR)
887-8NJ-30.000MBJ-TCT-ND - Cut Tape (CT)
887-8NJ-30.000MBJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8NJ-30.000MBJ-T
Description
XTAL OSC XO 30.000MHZ 3.3V CMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
22mA
Part Status
Active
Ratings
AEC-Q100
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.033" (0.83mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,75000 zł5,75 zł
105,00200 zł50,02 zł
254,73120 zł118,28 zł
504,53520 zł226,76 zł
1004,34740 zł434,74 zł
2504,11116 zł1 027,79 zł
5003,94126 zł1 970,63 zł
1 0003,77835 zł3 778,35 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,39819 zł10 194,57 zł
6 0003,25806 zł19 548,36 zł
9 0003,17884 zł28 609,56 zł
Manufacturers Standard Package
Unit Price without VAT:5,75000 zł
Unit Price with VAT:7,07250 zł