Similar
Direct

7X-48.000MBA-T | |
|---|---|
DigiKey Part Number | 887-1407-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7X-48.000MBA-T |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7X-48.000MBB-T | TXC CORPORATION | 11 944 | 887-1223-1-ND | 7,72000 zł | Similar |
| SXO32C3C171-48.000M | Suntsu Electronics, Inc. | 2 290 | 2388-SXO32C3C171-48.000M-ND | 3,05000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,31325 zł | 12 939,75 zł |
| Unit Price without VAT: | 4,31325 zł |
|---|---|
| Unit Price with VAT: | 5,30530 zł |



