
7X-48.000MBB-T | |
|---|---|
DigiKey Part Number | 887-1223-2-ND - Tape & Reel (TR) 887-1223-1-ND - Cut Tape (CT) 887-1223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7X-48.000MBB-T |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7X-48.000MBB-T Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 zł | 7,72 zł |
| 10 | 6,71500 zł | 67,15 zł |
| 25 | 6,35000 zł | 158,75 zł |
| 50 | 6,08640 zł | 304,32 zł |
| 100 | 5,83470 zł | 583,47 zł |
| 250 | 5,51804 zł | 1 379,51 zł |
| 500 | 5,28996 zł | 2 644,98 zł |
| 1 000 | 5,07150 zł | 5 071,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,74393 zł | 14 231,79 zł |
| 6 000 | 4,54844 zł | 27 290,64 zł |
| Unit Price without VAT: | 7,72000 zł |
|---|---|
| Unit Price with VAT: | 9,49560 zł |

