Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7M-24.000MAGJ-T | |
|---|---|
DigiKey Part Number | 887-7M-24.000MAGJ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-24.000MAGJ-T |
Description | 3.2X2.5 SEAM SEAL MHZ QUARTZ XTA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.88474 | Geyer Electronic America, Inc. | 445 | 4983-12.88474CT-ND | 2,05000 zł | Parametric Equivalent |
| 830064703 | Würth Elektronik | 2 252 | 732-830064703CT-ND | 2,12000 zł | Parametric Equivalent |
| ABM8-24.000MHZ-D2-T | Abracon LLC | 1 086 | 535-13467-1-ND | 2,44000 zł | Parametric Equivalent |
| ABM8N-24.0000MHZ-18-K4Z-T3 | Abracon LLC | 0 | 535-ABM8N-24.0000MHZ-18-K4Z-T3TR-ND | 1,23448 zł | Parametric Equivalent |
| CX3225SB24000P0FPSCC | KYOCERA AVX | 0 | 478-CX3225SB24000P0FPSCCTR-ND | 1,32845 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,12363 zł | 3 370,89 zł |
| 6 000 | 1,09532 zł | 6 571,92 zł |
| 9 000 | 1,08115 zł | 9 730,35 zł |
| 15 000 | 1,06543 zł | 15 981,45 zł |
| 21 000 | 1,05625 zł | 22 181,25 zł |
| 30 000 | 1,04743 zł | 31 422,90 zł |
| Unit Price without VAT: | 1,12363 zł |
|---|---|
| Unit Price with VAT: | 1,38206 zł |





