
12.88474 | |
|---|---|
DigiKey Part Number | 4983-12.88474TR-ND - Tape & Reel (TR) 4983-12.88474CT-ND - Cut Tape (CT) 4983-12.88474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88474 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830064703 | Würth Elektronik | 2 252 | 732-830064703CT-ND | 2,12000 zł | Parametric Equivalent |
| ABM8-24.000MHZ-D2-T | Abracon LLC | 1 086 | 535-13467-1-ND | 2,44000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 zł | 2,05 zł |
| 10 | 1,77700 zł | 17,77 zł |
| 25 | 1,68200 zł | 42,05 zł |
| 50 | 1,61220 zł | 80,61 zł |
| 100 | 1,54580 zł | 154,58 zł |
| 250 | 1,46188 zł | 365,47 zł |
| 500 | 1,40134 zł | 700,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,34339 zł | 1 343,39 zł |
| 2 000 | 1,28782 zł | 2 575,64 zł |
| 3 000 | 1,25640 zł | 3 769,20 zł |
| 5 000 | 1,21791 zł | 6 089,55 zł |
| 7 000 | 1,19321 zł | 8 352,47 zł |
| 10 000 | 1,16759 zł | 11 675,90 zł |
| Unit Price without VAT: | 2,05000 zł |
|---|---|
| Unit Price with VAT: | 2,52150 zł |

