62MR1MEGLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 3,21483 zł
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 3,21483 zł
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 3,47222 zł
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 10,00375 zł
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 263
Unit Price: 9,54000 zł
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 9,42206 zł

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 10,00375 zł
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 70
Unit Price: 9,54000 zł
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 6,17884 zł
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 7,45710 zł
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 7,73410 zł
Datasheet
Image for 62MR1MEGLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62MR1MEGLF

DigiKey Part Number
62MR1MEGLF-ND
Manufacturer
Manufacturer Product Number
62MR1MEGLF
Description
TRIMMER 1M OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
92 Weeks
Customer Reference
Detailed Description
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
62MR1MEGLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance
1 MOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.250" Dia (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0004,58308 zł4 583,08 zł
Unit Price without VAT:4,58308 zł
Unit Price with VAT:5,63719 zł