
PDUNV | |
|---|---|
DigiKey Part Number | TL2217-ND |
Manufacturer | |
Manufacturer Product Number | PDUNV |
Description | POWER STRIP 14OUT 10'CORD RACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 16A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 320-C20 | |
AC Outlets | 14 | |
Connector - AC Output | IEC 320-C13 (12), C19 (2) | |
Voltage - Input | 100 ~ 240V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | CE, CSA, UL | |
Features | - | |
Weight | 3.2 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 007,34000 zł | 1 007,34 zł |
| 5 | 940,18800 zł | 4 700,94 zł |
| 10 | 912,66100 zł | 9 126,61 zł |
| 25 | 877,50760 zł | 21 937,69 zł |
| Unit Price without VAT: | 1 007,34000 zł |
|---|---|
| Unit Price with VAT: | 1 239,02820 zł |


















