
P036-003-15A | |
|---|---|
DigiKey Part Number | TL1556-ND |
Manufacturer | |
Manufacturer Product Number | P036-003-15A |
Description | CORD 14AWG IEC320C20 - 320C19 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -10°C ~ 60°C | |
Features | Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,89000 zł | 65,89 zł |
| 10 | 55,99500 zł | 559,95 zł |
| 25 | 52,48880 zł | 1 312,22 zł |
| 50 | 49,98400 zł | 2 499,20 zł |
| 100 | 47,59930 zł | 4 759,93 zł |
| 250 | 44,62156 zł | 11 155,39 zł |
| 500 | 43,26914 zł | 21 634,57 zł |
| Unit Price without VAT: | 65,89000 zł |
|---|---|
| Unit Price with VAT: | 81,04470 zł |







