Direct
Direct



VPS16-11000 | |
|---|---|
DigiKey Part Number | 237-1259-ND |
Manufacturer | |
Manufacturer Product Number | VPS16-11000 |
Description | PWR XFMR LAMINATED 175VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 175VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 22A, Series 11A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS16-11000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 22A, Series 11A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 175VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 79.50mm L x 71.37mm W | |
Height - Seated (Max) | 95.25mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 5.5 lbs (2.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,70000 zł | 168,70 zł |
| Unit Price without VAT: | 168,70000 zł |
|---|---|
| Unit Price with VAT: | 207,50100 zł |



