



A41-175-16 | |
|---|---|
DigiKey Part Number | 595-1282-ND |
Manufacturer | |
Manufacturer Product Number | A41-175-16 |
Description | PWR XFMR LAMINATED 175VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 175VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 22A, Series 11A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A41-175-16 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 175VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 79.40mm L x 79.70mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 95.30mm |
Voltage - Secondary (Full Load) Parallel 8V, Series 16V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 22A, Series 11A | Weight 5.5 lbs (2.5 kg) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,89000 zł | 257,89 zł |
| 10 | 231,81500 zł | 2 318,15 zł |
| 25 | 222,11240 zł | 5 552,81 zł |
| 50 | 215,02140 zł | 10 751,07 zł |
| 100 | 208,14140 zł | 20 814,14 zł |
| Unit Price without VAT: | 257,89000 zł |
|---|---|
| Unit Price with VAT: | 317,20470 zł |

