Direct



TCT50-06E07K | |
|---|---|
DigiKey Part Number | 237-1609-ND |
Manufacturer | |
Manufacturer Product Number | TCT50-06E07K |
Description | PWR XFMR LAMINATED 50VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50VA Power Transformer 120V, 240V Primary 24V Secondary 2.08A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TCT50-06E07K Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 50VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 92.46mm L x 56.67mm W |
Voltage - Primary 120V, 240V | Height - Seated (Max) 57.40mm |
Voltage - Secondary (Full Load) 24V | Voltage - Isolation 1500Vrms |
Current - Output (Max) 2.08A | Weight 2 lbs (907.2 g) |
Primary Winding(s) Single, Multiple Taps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCT50-06E07K-B | Triad Magnetics | 0 | TCT50-06E07K-B-ND | 78,24000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,24000 zł | 78,24 zł |
| Unit Price without VAT: | 78,24000 zł |
|---|---|
| Unit Price with VAT: | 96,23520 zł |


