Laminated Core 50VA Power Transformer 120V, 240V Primary 24V Secondary 2.08A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 50VA Power Transformer 120V, 240V Primary 24V Secondary 2.08A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

TCT50-06E07K-B

DigiKey Part Number
TCT50-06E07K-B-ND
Manufacturer
Manufacturer Product Number
TCT50-06E07K-B
Description
PWR XFMR LAMINATED 50VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 50VA Power Transformer 120V, 240V Primary 24V Secondary 2.08A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TCT50-06E07K-B Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
50VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
92.46mm L x 56.67mm W
Voltage - Primary
120V, 240V
Height - Seated (Max)
57.40mm
Voltage - Secondary (Full Load)
24V
Voltage - Isolation
1500Vrms
Current - Output (Max)
2.08A
Weight
2 lbs (907.2 g)
Primary Winding(s)
Single, Multiple Taps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 194
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in PLN
Bulk
QuantityUnit PriceExt Price
178,24000 zł78,24 zł
Manufacturers Standard Package
Unit Price without VAT:78,24000 zł
Unit Price with VAT:96,23520 zł