


FP88-130 | |
|---|---|
DigiKey Part Number | FP88-130-ND |
Manufacturer | |
Manufacturer Product Number | FP88-130 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 44V, Series 88V Secondary Parallel 260mA, Series 130mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP88-130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 44V, Series 88V | |
Current - Output (Max) | Parallel 260mA, Series 130mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 63.50mm L x 50.80mm W | |
Height - Seated (Max) | 26.97mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.688 lb (312.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,41000 zł | 55,41 zł |
| Unit Price without VAT: | 55,41000 zł |
|---|---|
| Unit Price with VAT: | 68,15430 zł |



