




229B88 | |
|---|---|
DigiKey Part Number | HM4863-ND |
Manufacturer | |
Manufacturer Product Number | 229B88 |
Description | PWR XFMR SEMI-TORO 12VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 44V, Series 88V Secondary Parallel 260mA, Series 130mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 44V, Series 88V | |
Current - Output (Max) | Parallel 260mA, Series 130mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 50.80mm L x 63.50mm W | |
Height - Seated (Max) | 27.18mm | |
Voltage - Isolation | 1750Vrms | |
Weight | 0.63 lb (285.76 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,55000 zł | 62,55 zł |
| 10 | 55,77600 zł | 557,76 zł |
| 25 | 53,27440 zł | 1 331,86 zł |
| 50 | 51,45400 zł | 2 572,70 zł |
| 100 | 49,69420 zł | 4 969,42 zł |
| 250 | 47,45672 zł | 11 864,18 zł |
| 500 | 45,82996 zł | 22 914,98 zł |
| Unit Price without VAT: | 62,55000 zł |
|---|---|
| Unit Price with VAT: | 76,93650 zł |

