


F28-700 | |
|---|---|
DigiKey Part Number | 237-1825-ND |
Manufacturer | |
Manufacturer Product Number | F28-700 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V Primary Parallel 14V, Series 28V Secondary Parallel 1.4A, Series 700mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F28-700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 1.4A, Series 700mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.15mm L x 47.63mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.8 lb (362.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,45000 zł | 50,45 zł |
| Unit Price without VAT: | 50,45000 zł |
|---|---|
| Unit Price with VAT: | 62,05350 zł |



