Laminated Core 20VA Power Transformer 115V Primary Parallel 14V, Series 28V Secondary Parallel 1.4A, Series 700mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 20VA Power Transformer 115V Primary Parallel 14V, Series 28V Secondary Parallel 1.4A, Series 700mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

164H28

DigiKey Part Number
HM4333-ND
Manufacturer
Manufacturer Product Number
164H28
Description
PWR XFMR LAMINATED 20VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 20VA Power Transformer 115V Primary Parallel 14V, Series 28V Secondary Parallel 1.4A, Series 700mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
20VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
57.15mm L x 47.63mm W
Voltage - Primary
115V
Height - Seated (Max)
36.52mm
Voltage - Secondary (Full Load)
Parallel 14V, Series 28V
Voltage - Isolation
2500Vrms
Current - Output (Max)
Parallel 1.4A, Series 700mA
Weight
0.8 lb (362.87 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Factory Stock: 42
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
167,22000 zł67,22 zł
1059,93800 zł599,38 zł
2557,24760 zł1 431,19 zł
5055,29120 zł2 764,56 zł
10053,39880 zł5 339,88 zł
25050,99440 zł12 748,60 zł
50049,24646 zł24 623,23 zł
Manufacturers Standard Package
Unit Price without VAT:67,22000 zł
Unit Price with VAT:82,68060 zł