Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6220D161MR-G | |
|---|---|
DigiKey Part Number | XC6220D161MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6220D161MR-G |
Description | IC REG LINEAR 1.6V 1A SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220D161MR-G Models |
Category | Current - Quiescent (Iq) 24.5 µA |
Mfr | Current - Supply (Max) 114.5 µA |
Packaging Tape & Reel (TR) | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.6V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.655V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6220A161MR-G | Torex Semiconductor Ltd | 0 | XC6220A161MR-G-ND | 1,39628 zł | Parametric Equivalent |
| XC6220B161MR-G | Torex Semiconductor Ltd | 28 | 893-XC6220B161MR-GCT-ND | 3,09000 zł | Parametric Equivalent |
| XC6220C161MR-G | Torex Semiconductor Ltd | 0 | XC6220C161MR-G-ND | 1,39628 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39628 zł | 4 188,84 zł |
| 6 000 | 1,32647 zł | 7 958,82 zł |
| 15 000 | 1,27660 zł | 19 149,00 zł |
| Unit Price without VAT: | 1,39628 zł |
|---|---|
| Unit Price with VAT: | 1,71742 zł |


