


XC6220B161MR-G | |
|---|---|
DigiKey Part Number | 893-XC6220B161MR-GTR-ND - Tape & Reel (TR) 893-XC6220B161MR-GCT-ND - Cut Tape (CT) 893-XC6220B161MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B161MR-G |
Description | IC REG LINEAR 1.6V 1A SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B161MR-G Models |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | Current - Supply (Max) 108 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.6V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.655V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 zł | 3,09 zł |
| 10 | 2,21900 zł | 22,19 zł |
| 25 | 1,99640 zł | 49,91 zł |
| 100 | 1,75270 zł | 175,27 zł |
| 250 | 1,63640 zł | 409,10 zł |
| 500 | 1,56646 zł | 783,23 zł |
| 1 000 | 1,51083 zł | 1 510,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43761 zł | 4 312,83 zł |
| 6 000 | 1,40276 zł | 8 416,56 zł |
| 9 000 | 1,38531 zł | 12 467,79 zł |
| 15 000 | 1,36598 zł | 20 489,70 zł |
| 21 000 | 1,35468 zł | 28 448,28 zł |
| Unit Price without VAT: | 3,09000 zł |
|---|---|
| Unit Price with VAT: | 3,80070 zł |

