UCC27200ADRCT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6 000
Unit Price: 9,17100 zł
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 9-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27200ADRCT

DigiKey Part Number
296-37778-2-ND - Tape & Reel (TR)
296-37778-1-ND - Cut Tape (CT)
296-37778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27200ADRCT
Description
IC GATE DRVR HALF-BRIDGE 9VSON
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 9-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
UCC27200ADRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 17V
Logic Voltage - VIL, VIH
3V, 8V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
120 V
Rise / Fall Time (Typ)
8ns, 7ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad, 9 Leads
Supplier Device Package
9-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14 250 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14 250In Stock
Ships from Rochester Electronics, LLC