MFR Recommended

UCC27200ADRCR | |
|---|---|
DigiKey Part Number | UCC27200ADRCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC27200ADRCR |
Description | IC GATE DRVR HALF-BRIDGE 9VSON |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 9-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27200ADRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 3V, 8V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, 9 Leads | |
Supplier Device Package | 9-VSON (3x3) | |
Base Product Number |


