
3FL88-130 | |
|---|---|
DigiKey Part Number | 3FL88-130-ND |
Manufacturer | |
Manufacturer Product Number | 3FL88-130 |
Description | PWR XFMR LAMINATED 12VA TH |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 44V, Series 88V Secondary Parallel 260mA, Series 130mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 44V, Series 88V | |
Current - Output (Max) | Parallel 260mA, Series 130mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 63.50mm L x 50.80mm W | |
Height - Seated (Max) | 27.05mm | |
Voltage - Isolation | 1500Vrms | |
Weight | - |



