
TSER9615RHBT | |
|---|---|
DigiKey Part Number | 296-TSER9615RHBTTR-ND - Tape & Reel (TR) 296-TSER9615RHBTCT-ND - Cut Tape (CT) 296-TSER9615RHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSER9615RHBT |
Description | SERIALIZER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.55Gbps Serializer 5 Input 1 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Number of Inputs 5 |
Manufacturer Texas Instruments | Number of Outputs 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Function Serializer | Mounting Type Surface Mount, Wettable Flank |
Data Rate 7.55Gbps | Package / Case 32-VFQFN Exposed Pad |
Input Type CSI-2, MIPI | Supplier Device Package 32-VQFN (5x5) |
Output Type V3Link |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSER9615RHBR | Texas Instruments | 2 301 | 296-TSER9615RHBRCT-ND | 3 258,97000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,92000 zł | 44,92 zł |
| 10 | 35,31600 zł | 353,16 zł |
| 25 | 32,91320 zł | 822,83 zł |
| 100 | 30,27260 zł | 3 027,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,21584 zł | 7 803,96 zł |
| Unit Price without VAT: | 44,92000 zł |
|---|---|
| Unit Price with VAT: | 55,25160 zł |

