
TSER9615RHBR | |
|---|---|
DigiKey Part Number | 296-TSER9615RHBRTR-ND - Tape & Reel (TR) 296-TSER9615RHBRCT-ND - Cut Tape (CT) 296-TSER9615RHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSER9615RHBR |
Description | SERIALIZER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.55Gbps Serializer 5 Input 1 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Number of Inputs 5 |
Manufacturer Texas Instruments | Number of Outputs 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Function Serializer | Mounting Type Surface Mount, Wettable Flank |
Data Rate 7.55Gbps | Package / Case 32-VFQFN Exposed Pad |
Input Type CSI-2, MIPI | Supplier Device Package 32-VQFN (5x5) |
Output Type V3Link |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSER9615RHBT | Texas Instruments | 237 | 296-TSER9615RHBTCT-ND | 9,27000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,06000 zł | 38,06 zł |
| 10 | 29,76100 zł | 297,61 zł |
| 25 | 27,68200 zł | 692,05 zł |
| 100 | 25,84330 zł | 2 584,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,44881 zł | 67 346,43 zł |
| Unit Price without VAT: | 38,06000 zł |
|---|---|
| Unit Price with VAT: | 46,81380 zł |

