TPS40140RHHRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 779
Unit Price: 32,03000 zł
Datasheet

Similar


Texas Instruments
In Stock: 8 192
Unit Price: 14,34000 zł
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40140RHHRG4

DigiKey Part Number
TPS40140RHHRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS40140RHHRG4
Description
IC REG CTRLR BUCK 36QFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS40140RHHRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 15V
Frequency - Switching
150kHz ~ 1MHz
Duty Cycle (Max)
87.5%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Frequency Control, Phase Control, Power Good, Tracking
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,05233 zł27 630,82 zł
Manufacturers Standard Package
Unit Price without VAT:11,05233 zł
Unit Price with VAT:13,59437 zł