
TPS40322RHBR | |
|---|---|
DigiKey Part Number | 296-48742-2-ND - Tape & Reel (TR) 296-48742-1-ND - Cut Tape (CT) 296-48742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40322RHBR |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40322RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 20V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,34000 zł | 14,34 zł |
| 10 | 10,84400 zł | 108,44 zł |
| 25 | 9,96480 zł | 249,12 zł |
| 100 | 8,99930 zł | 899,93 zł |
| 250 | 8,53932 zł | 2 134,83 zł |
| 500 | 8,26198 zł | 4 130,99 zł |
| 1 000 | 8,03365 zł | 8 033,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,75170 zł | 23 255,10 zł |
| Unit Price without VAT: | 14,34000 zł |
|---|---|
| Unit Price with VAT: | 17,63820 zł |


