
TPS3808G12DRVR | |
|---|---|
DigiKey Part Number | 296-46382-2-ND - Tape & Reel (TR) 296-46382-1-ND - Cut Tape (CT) 296-46382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G12DRVR |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G12DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.12V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,23000 zł | 7,23 zł |
| 10 | 5,31900 zł | 53,19 zł |
| 25 | 4,84360 zł | 121,09 zł |
| 100 | 4,32250 zł | 432,25 zł |
| 250 | 4,07368 zł | 1 018,42 zł |
| 500 | 3,92380 zł | 1 961,90 zł |
| 1 000 | 3,80039 zł | 3 800,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,29180 zł | 9 875,40 zł |
| 6 000 | 3,22321 zł | 19 339,26 zł |
| 9 000 | 3,18888 zł | 28 699,92 zł |
| Unit Price without VAT: | 7,23000 zł |
|---|---|
| Unit Price with VAT: | 8,89290 zł |






