
TLV810EA29DBZR | |
|---|---|
DigiKey Part Number | 296-TLV810EA29DBZRTR-ND - Tape & Reel (TR) 296-TLV810EA29DBZRCT-ND - Cut Tape (CT) 296-TLV810EA29DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV810EA29DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,18100 zł | 11,81 zł |
| 25 | 1,05200 zł | 26,30 zł |
| 100 | 0,91200 zł | 91,20 zł |
| 250 | 0,84536 zł | 211,34 zł |
| 500 | 0,80506 zł | 402,53 zł |
| 1 000 | 0,77187 zł | 771,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73089 zł | 2 192,67 zł |
| 6 000 | 0,71084 zł | 4 265,04 zł |
| 9 000 | 0,70080 zł | 6 307,20 zł |
| 15 000 | 0,68967 zł | 10 345,05 zł |
| 21 000 | 0,68317 zł | 14 346,57 zł |
| 30 000 | 0,67691 zł | 20 307,30 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |











