MFR Recommended

THS7347IPHPG4 | |
|---|---|
DigiKey Part Number | THS7347IPHPG4-ND |
Manufacturer | |
Manufacturer Product Number | THS7347IPHPG4 |
Description | IC AMP BUFFER 48HTQFP |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | THS7347IPHPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Applications | Buffer | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 550 MHz | |
Slew Rate | 1200V/µs | |
Current - Supply | 90 mA | |
Current - Output / Channel | 110 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,45176 zł | 4 612,94 zł |
| Unit Price without VAT: | 18,45176 zł |
|---|---|
| Unit Price with VAT: | 22,69566 zł |



