
THS7347IPHP | |
|---|---|
DigiKey Part Number | 296-21966-5-ND |
Manufacturer | |
Manufacturer Product Number | THS7347IPHP |
Description | IC AMP BUFFER 48HTQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | THS7347IPHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Buffer | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 550 MHz | |
Slew Rate | 1200V/µs | |
Current - Supply | 90 mA | |
Current - Output / Channel | 110 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,19588 zł | 5 298,97 zł |
| Unit Price without VAT: | 21,19588 zł |
|---|---|
| Unit Price with VAT: | 26,07093 zł |


