
SN74LV244AQDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV244AQDGSRQ1TR-ND - Tape & Reel (TR) 296-SN74LV244AQDGSRQ1CT-ND - Cut Tape (CT) 296-SN74LV244AQDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV244AQDGSRQ1 |
Description | IC BUFF 2V/5.5V 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244AQDGSRQ1 Models |
Category | Current - Output High, Low 16mA, 16mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-VSSOP |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV244ADGSR | Texas Instruments | 4 620 | 296-SN74LV244ADGSRCT-ND | 0,38000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 zł | 2,44 zł |
| 10 | 1,73400 zł | 17,34 zł |
| 25 | 1,55680 zł | 38,92 zł |
| 100 | 1,36200 zł | 136,20 zł |
| 250 | 1,26856 zł | 317,14 zł |
| 500 | 1,21226 zł | 606,13 zł |
| 1 000 | 1,19218 zł | 1 192,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,92612 zł | 4 630,60 zł |
| 10 000 | 0,90486 zł | 9 048,60 zł |
| 15 000 | 0,89421 zł | 13 413,15 zł |
| 25 000 | 0,88242 zł | 22 060,50 zł |
| 35 000 | 0,87552 zł | 30 643,20 zł |
| Unit Price without VAT: | 2,44000 zł |
|---|---|
| Unit Price with VAT: | 3,00120 zł |











