MFR Recommended

SN74AS832BNG4 | |
|---|---|
DigiKey Part Number | SN74AS832BNG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS832BNG4 |
Description | IC GATE OR 6CH 2-INP 20DIP |
Customer Reference | |
Detailed Description | OR Gate IC 6 Channel 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS832BNG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 48mA, 48mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 6.3ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 11,00807 zł | 1 541,13 zł |
| Unit Price without VAT: | 11,00807 zł |
|---|---|
| Unit Price with VAT: | 13,53993 zł |


