
SN74AS832BN | |
|---|---|
DigiKey Part Number | 296-33821-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS832BN |
Description | IC GATE OR 6CH 2-INP 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 6 Channel 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS832BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 17 mA | |
Current - Output High, Low | 48mA, 48mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 6.3ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,39000 zł | 25,39 zł |
| 20 | 18,42800 zł | 368,56 zł |
| 40 | 17,49375 zł | 699,75 zł |
| 100 | 16,50600 zł | 1 650,60 zł |
| 260 | 15,71431 zł | 4 085,72 zł |
| 500 | 15,28270 zł | 7 641,35 zł |
| 1 000 | 14,90401 zł | 14 904,01 zł |
| 2 500 | 14,50430 zł | 36 260,75 zł |
| Unit Price without VAT: | 25,39000 zł |
|---|---|
| Unit Price with VAT: | 31,22970 zł |

