Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SM72485E/NOPB | |
|---|---|
DigiKey Part Number | SM72485E/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM72485E/NOPB |
Description | IC REG BUCK ADJ 150MA 8WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SM72485E/NOPB Models |
Category | Voltage - Input (Max) 95V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 85V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 50kHz ~ 1.1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Min) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5009ASD/NOPB | Texas Instruments | 2 166 | 296-LM5009ASD/NOPBCT-ND | 14,58000 zł | Parametric Equivalent |
| LM5009ASDX/NOPB | Texas Instruments | 0 | 296-LM5009ASDX/NOPBCT-ND | 9,98000 zł | Parametric Equivalent |
| SM72485SD/NOPB | Texas Instruments | 9 044 | 296-40491-2-ND | 9,15653 zł | Parametric Equivalent |
| SM72485SDE/NOPB | Texas Instruments | 2 062 | SM72485SDE/NOPBCT-ND | 15,66000 zł | Parametric Equivalent |
| SM72485SDX/NOPB | Texas Instruments | 3 373 | 296-SM72485SDX/NOPBTR-ND | 7,64837 zł | Parametric Equivalent |


