LM5009ASDX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3 396
Unit Price: 13,61000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9 044
Unit Price: 9,35441 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 062
Unit Price: 14,27000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 575
Unit Price: 7,81369 zł
Datasheet
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5009ASDX/NOPB

DigiKey Part Number
296-LM5009ASDX/NOPBTR-ND - Tape & Reel (TR)
296-LM5009ASDX/NOPBCT-ND - Cut Tape (CT)
296-LM5009ASDX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5009ASDX/NOPB
Description
IC REG BUCK ADJ 150MA 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM5009ASDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
95V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
85V
Current - Output
Frequency - Switching
50kHz ~ 1.1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,20000 zł10,20 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5006,05606 zł27 252,27 zł
Manufacturers Standard Package
Unit Price without VAT:10,20000 zł
Unit Price with VAT:12,54600 zł