MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

OPA4244EA/250G4 | |
|---|---|
DigiKey Part Number | OPA4244EA/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA4244EA/250G4 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4244EA/250G4 Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 40µA (x4 Channels) |
Series | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.2 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 430 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4244EA/250 | Texas Instruments | 2 032 | OPA4244EACT-ND | 16,48000 zł | MFR Recommended |
| ADTL084ARUZ | Analog Devices Inc. | 1 326 | 505-ADTL084ARUZ-ND | 11,78000 zł | Similar |
| ADTL084ARUZ-REEL | Analog Devices Inc. | 2 493 | ADTL084ARUZ-REELCT-ND | 11,78000 zł | Similar |
| LM224APT | STMicroelectronics | 49 392 | 497-4043-1-ND | 2,23000 zł | Similar |
| LM224PT | STMicroelectronics | 120 520 | 497-1548-1-ND | 1,47000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,30764 zł | 2 326,91 zł |
| 500 | 9,01082 zł | 4 505,41 zł |
| 750 | 8,86219 zł | 6 646,64 zł |
| 1 250 | 8,69750 zł | 10 871,88 zł |
| 1 750 | 8,60124 zł | 15 052,17 zł |
| 2 500 | 8,50866 zł | 21 271,65 zł |
| Unit Price without VAT: | 9,30764 zł |
|---|---|
| Unit Price with VAT: | 11,44840 zł |






