Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4244EA/250

DigiKey Part Number
OPA4244EATR-ND - Tape & Reel (TR)
OPA4244EACT-ND - Cut Tape (CT)
OPA4244EADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4244EA/250
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4244EA/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.1V/µs
Gain Bandwidth Product
430 kHz
Current - Input Bias
10 nA
Voltage - Input Offset
700 µV
Current - Supply
40µA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 032
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,48000 zł16,48 zł
1012,52500 zł125,25 zł
2511,53360 zł288,34 zł
10010,44420 zł1 044,42 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,92484 zł2 481,21 zł
5009,61186 zł4 805,93 zł
7509,45511 zł7 091,33 zł
1 2509,28142 zł11 601,78 zł
1 7509,17991 zł16 064,84 zł
2 5009,08230 zł22 705,75 zł
Manufacturers Standard Package
Unit Price without VAT:16,48000 zł
Unit Price with VAT:20,27040 zł