INA190A3IDDFT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 193
Unit Price: 7,67000 zł
Datasheet
Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA190A3IDDFT

DigiKey Part Number
296-INA190A3IDDFTTR-ND - Tape & Reel (TR)
296-INA190A3IDDFTCT-ND - Cut Tape (CT)
296-INA190A3IDDFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA190A3IDDFT
Description
IC CURR SENSE 1 CIRCUIT TSOT23-8
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
INA190A3IDDFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.3V/µs
Gain Bandwidth Product
35 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
3 µV
Current - Supply
48µA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types