
INA190A3IDDFR | |
|---|---|
DigiKey Part Number | 296-INA190A3IDDFRTR-ND - Tape & Reel (TR) 296-INA190A3IDDFRCT-ND - Cut Tape (CT) 296-INA190A3IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A3IDDFR |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA190A3IDDFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 35 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 zł | 7,67 zł |
| 10 | 5,65700 zł | 56,57 zł |
| 25 | 5,15640 zł | 128,91 zł |
| 100 | 4,60640 zł | 460,64 zł |
| 250 | 4,34412 zł | 1 086,03 zł |
| 500 | 4,18586 zł | 2 092,93 zł |
| 1 000 | 4,05571 zł | 4 055,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,01171 zł | 12 035,13 zł |
| 6 000 | 3,93065 zł | 23 583,90 zł |
| 9 000 | 3,89007 zł | 35 010,63 zł |
| Unit Price without VAT: | 7,67000 zł |
|---|---|
| Unit Price with VAT: | 9,43410 zł |









