OPA2889IDGSTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 230
Unit Price: 16,36000 zł
Datasheet
Voltage Feedback Amplifier 2 Circuit 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2889IDGSTG4

DigiKey Part Number
OPA2889IDGSTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2889IDGSTG4
Description
IC OPAMP VFB 2 CIRCUIT 10VSSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2889IDGSTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
250V/µs
Gain Bandwidth Product
75 MHz
-3db Bandwidth
115 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
1.5 mV
Current - Supply
920µA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.6 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes