
OPA2889IDGST | |
|---|---|
DigiKey Part Number | 296-OPA2889IDGSTTR-ND - Tape & Reel (TR) 296-OPA2889IDGSTCT-ND - Cut Tape (CT) 296-OPA2889IDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2889IDGST |
Description | IC OPAMP VFB 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2889IDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 250V/µs | |
Gain Bandwidth Product | 75 MHz | |
-3db Bandwidth | 115 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 920µA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.6 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,88504 zł | 3 221,26 zł |
| 500 | 12,49502 zł | 6 247,51 zł |
| 750 | 12,29976 zł | 9 224,82 zł |
| 1 250 | 12,08342 zł | 15 104,27 zł |
| 1 750 | 11,95695 zł | 20 924,66 zł |
| 2 500 | 11,83533 zł | 29 588,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 zł | 21,06 zł |
| 10 | 16,12300 zł | 161,23 zł |
| 25 | 14,88920 zł | 372,23 zł |
| 100 | 13,53200 zł | 1 353,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,36000 zł | 16,36 zł |
| 10 | 12,42900 zł | 124,29 zł |
| 25 | 11,44240 zł | 286,06 zł |
| 100 | 10,35740 zł | 1 035,74 zł |
| Unit Price without VAT: | 16,36000 zł |
|---|---|
| Unit Price with VAT: | 20,12280 zł |

