Direct



LP5952LC-1.3 | |
|---|---|
DigiKey Part Number | LP5952LC-1.3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP5952LC-1.3 |
Description | IC REG LINEAR 1.3V 350MA 6-USON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-USON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5952LC-1.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 80dB ~ 64dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-USON (2x2) | |
Base Product Number |


