Parametric Equivalent

LMK61E0-155M52SIAT | |
|---|---|
DigiKey Part Number | 296-51345-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK61E0-155M52SIAT |
Description | SILIC OSC XO 155.5200MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK61E0-155M52SIAT Models |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 208mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD Module |
Base Resonator | Supplier Device Package 6-QFM (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.045" (1.15mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 136mA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK61E0-155M52SIAR | Texas Instruments | 0 | LMK61E0-155M52SIAR-ND | 21,88623 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 55,79056 zł | 13 947,64 zł |
| Unit Price without VAT: | 55,79056 zł |
|---|---|
| Unit Price with VAT: | 68,62239 zł |


