Parametric Equivalent

SN74AHCT244QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT244QDGSRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244QDGSRQ1 |
Description | AUTOMOTIVE 8-CH, 4.5-V TO 5.5-V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,27054 zł | 6 352,70 zł |
| 10 000 | 1,24289 zł | 12 428,90 zł |
| 15 000 | 1,22903 zł | 18 435,45 zł |
| 25 000 | 1,21369 zł | 30 342,25 zł |
| Unit Price without VAT: | 1,27054 zł |
|---|---|
| Unit Price with VAT: | 1,56276 zł |


