
SN74AHCT244DGSR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT244DGSRTR-ND - Tape & Reel (TR) 296-SN74AHCT244DGSRCT-ND - Cut Tape (CT) 296-SN74AHCT244DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244DGSR |
Description | 8-CH, 4.5-V TO 5.5-V BUFFERS WIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 zł | 2,37 zł |
| 10 | 1,69100 zł | 16,91 zł |
| 25 | 1,51800 zł | 37,95 zł |
| 100 | 1,32640 zł | 132,64 zł |
| 250 | 1,23524 zł | 308,81 zł |
| 500 | 1,18022 zł | 590,11 zł |
| 1 000 | 1,15922 zł | 1 159,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,05827 zł | 5 291,35 zł |
| 10 000 | 1,03455 zł | 10 345,50 zł |
| 15 000 | 1,02267 zł | 15 340,05 zł |
| 25 000 | 1,00951 zł | 25 237,75 zł |
| 35 000 | 1,00182 zł | 35 063,70 zł |
| Unit Price without VAT: | 2,37000 zł |
|---|---|
| Unit Price with VAT: | 2,91510 zł |

