LM4040D10ILPR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 12 000
Unit Price: 3,15481 zł
Datasheet
Shunt Voltage Reference IC Fixed 10V V ±1% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 10V V ±1% 15 mA TO-92-3
TO-92-3(StandardBody),TO-226_straightlead

LM4040D10ILPR

DigiKey Part Number
LM4040D10ILPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040D10ILPR
Description
IC VREF SHUNT 1% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±1% 15 mA TO-92-3
EDA/CAD Models
LM4040D10ILPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
180µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
135 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10 389 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10 389In Stock
Ships from Rochester Electronics, LLC