MFR Recommended



LM4040C10ILPR | |
|---|---|
DigiKey Part Number | 296-LM4040C10ILPRTR-ND - Tape & Reel (TR) 296-LM4040C10ILPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040C10ILPR |
Description | IC VREF SHUNT 0.5% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C10ILPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 180µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 125 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 zł | 4,29 zł |
| 10 | 3,11800 zł | 31,18 zł |
| 25 | 2,82040 zł | 70,51 zł |
| 100 | 2,49230 zł | 249,23 zł |
| 250 | 2,33604 zł | 584,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,10031 zł | 4 200,62 zł |
| 4 000 | 2,04778 zł | 8 191,12 zł |
| 6 000 | 2,02146 zł | 12 128,76 zł |
| 10 000 | 1,99230 zł | 19 923,00 zł |
| 14 000 | 1,97527 zł | 27 653,78 zł |
| Unit Price without VAT: | 4,29000 zł |
|---|---|
| Unit Price with VAT: | 5,27670 zł |


